Intel Arc™ Pro B65 Graphics Processing Unit (GPU)

Intel Arc™ Pro B65 Graphics Processing Unit (GPU) is designed to run large and more advanced AI models with high precision. This GPU features 32GB of GDDR6 memory, high memory bandwidth, and XMX AI engines. The Arc™ Pro B65 is an AI-focused workstation GPU built for professionals who need scalable local inferencing performance. This device supports multi-display setups, workstation-certified drivers, and Linux-based multi-GPU configurations. This makes the B65 GPU a strong foundation for modern AI, design, and content creation workflows.

Features

  • H.264 hardware encode/decode 
  • H.265 (HEVC) hardware encode/decode
  • AV1 encode/decode
  • Supports HDR10, HDR10+ GAMING, and Dolby Vision media profiles

Specifications

  • Memory:
    • 32GB GDDR6 memory
    • 256-bit graphics memory interface
    • 608GB/s graphics memory bandwidth
  • GPU:
    • 20 Xe-cores
    • 197 GPU Peak TOPS (pTOPS4)
    • 2400MHz graphics clock
    • 200W Total Board Power5 (TBP) 
    • Gen 5 PCIe (x16)
    • 160 Xe vector engines
  • I/O:
    • 4 displays supported
    • HDMI 2.1 graphics output
    • HDMI Variable Refresh Rate (VRR)
    • 7680 x 4320 @120Hz maximum resolution (HDMI) supported by the processor via HDMI interface
    • 7680 x 4320 @120Hz maximum resolution (DP) supported by the processor via the DP interface (24-bits per pixel and 60Hz)
Yayınlandı: 2026-04-06 | Güncellenmiş: 2026-05-14