Kingston Dual Portable Solid-State Drives

Kingston Dual Portable Solid-State Drives support USB Type-A and USB Type-C® connections, and achieve USB 3.2 Gen 2 speeds of up to 1050MB/s read and 950MB/s write. These solid-state drives feature a compact, durable metal design, enabling easy file transfer between laptops, desktops, mobile devices, and more. The dual portable solid-state drives are compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+). These solid-state drives come in dimensions of 71.85 mm x 21.1mm x 8.6mm. The dual portable solid-state drives operate within a temperature range of 0°C to 60°C.

Features

  • USB Type-A and Type-C® connectors
  • Portable, cable-free design
  • High-capacity storage up to 2TB
  • Durable metal casing

Specifications

  • Up to 1050MB/s read and 950MB/s write
  • 3D NAND
  • Compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+)
  • 512GB, 1TB, and 2TB storage capacities
  • 71.85mm x 21.1mm x 8.6mm dimensions
  • 13g weight
  • 0°C to 60°C operating temperature range
Yayınlandı: 2025-12-04 | Güncellenmiş: 2026-01-11