SMART Modular Technologies ZDIMM Memory Modules

SMART Modular Technologies ZDIMM Memory Modules are rigidly tested to eradicate over 90% of memory reliability failures. The ZDIMMs (Zefr™ Memory Modules) provide maximum application uptime and optimize memory subsystem dependability.

The SMART Modular Technologies ZDIMM Memory Modules employ the Zefr proprietary screening process (Zero Failure Rate). ZDIMMs are designed for data centers, high-performance computing (HPC) platforms, and other computing environments running large memory applications that require high reliability.

Features

  • Comprehensive and rigorous 5-part testing process; temperature, speed, load, system, and time
  • Proven long-term reliability with 200 or less DPPM vs. the industry standard of 3,000 DPPM to 5,000 DPPM (Defective Parts Per Million)
  • Zefr testing emulates the most strenuous use cases producing modules with the highest levels of reliability
  • Available in 32GB to 128GB, DDR5-5600, and 16GB to 128GB, DDR4 3200

Applications

  • In Memory Data Base (IMDB)
  • Artificial Intelligence and Machine Learning (LLMs, image recognition)
  • High-performance computing (Fintech, Scientific Modeling)
  • Surveillance
Location Circuit - SMART Modular Technologies ZDIMM Memory Modules
Yayınlandı: 2024-03-26 | Güncellenmiş: 2024-04-10