Solidigm D7-PS1010 PCIe Gen5.0 Solid State Drives (SSDs)

Solidigm D7-PS1010 Solid State Drives (SSDs) are designed to accelerate demanding modern enterprise and cloud data center workloads. These SSDs also help power the AI/ML data pipeline. The D7-PS1010 SSDs feature a PCIe 5.0 interface and provide Standard Endurance (SE) across a range of capacities. These SSDs are designed and tested with zero tolerance for data errors and consistent performance across the life of the drive. The D7-PS1010 SSDs come in 1.92TB to 15.36TB capacities. These SSDs are available in E3.S and U.2 form factors. Typical applications include Artificial Intelligence/Machine Learning (AI/ML), High-Performance Computing (HPC), databases, and general-purpose servers.

Features

  • 23W maximum average read and write power
  • 5W idle power
  • Excellent energy efficiency
  • Optimized for real-world workloads
  • Powers AI/ML data pipeline
  • PCIe 5.0 interface
  • 1.92TB to 15.36TB capacities
  • Modern security and manageability
  • In-band and side-channel interface access
  • Capabilities for enhancing performance, logging, and data recovery
  • Up to 90% IOPS consistency

Applications

  • Artificial Intelligence/Machine Learning (AI/ML)
  • High-Performance Computing (HPC)
  • Databases
  • General-purpose servers
Solidigm D7-PS1010 PCIe Gen5.0 Solid State Drives (SSDs)
Yayınlandı: 2025-05-05 | Güncellenmiş: 2025-11-06