STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROM
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROM is organized as 256K x 8 bits. It can operate with a supply voltage from 1.6V to 5.5V and a clock frequency of up to 1MHz over an ambient temperature range from -40°C to +85°C. The device offers three 8-bit registers: the device type identifier (DTI) register, the configurable device address (CDA), and the software write protection (SWP) register.
The device also offers a 256-byte identification page. This additional page stores a 128-bit (16-byte) unique factory-programmed serial number, locked in read-only mode at factory delivery. The uniqueness of the serial number is ensured across the whole portfolio of serial EEPROMs manufactured by STMicroelectronics, offering a unique identifier.
Features
- I2C interface compatible with the following I2C bus modes
- 1MHz (Fast-mode Plus)
- 400kHz (Fast-mode)
- 100kHz (Standard-mode)
- Memory
- 2Mbit (256Kbyte) of EEPROM
- Page size of 256byte
- Identification page with 256byte locked in read-only mode at factory delivery
- 128-bit (16byte) unique factory-programmed serial number
- Performance
- Enhanced ESD/latch-up protection
- More than 4 million write cycles
- More than 200 years of data retention
- Fast wake-up time (less than 5µs)
- Wide 1.6V to 5.5V supply voltage range
- -40°C to +85°C operating temperature range
- Fast write cycle time [byte and page write within 4ms (typically 3.3ms)]
- Ultralow-power current consumption
- 350nA (typical) in standby mode
- 100µA (typical) for read current
- 500µA (typical) for write current
- Advanced features
- Configurable device address register
- Device type identifier register (read-only)
- Software write protection register
- Hardware write protection of the whole memory array
- Random and sequential read modes
- SO8N (ECOPACK2-compliant) package
Applications
- Promoting sustainability in the consumer and industrial segments, such as
- Data centers
- Logistics
- Healthcare
- Personal electronics
- Improved traceability for accessory recognition
- Enhanced repairability
Block Diagram