onsemi e2PowerEdge Low VCE(sat) Transistors

onsemi e2PowerEdge Low VCE(sat) Transistors are miniature surface mount devices featuring ultra-low saturation voltage (VCE(sat)) and high current gain capability. These are designed for low-voltage, high-speed switching applications where affordable, efficient energy control is essential. Typical applications are DC−DC converters and power management in portable and battery-powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras, and MP3 players. Other applications are low-voltage motor controls in mass storage products such as disc and tape drives. These can be used for airbag deployment and instrument clusters in the automotive industry. The high current gain allows onsemi e2PowerEdge devices to be driven directly from PMU’s control outputs, and the linear gain (Beta) makes them ideal components in analog amplifiers.

Features

  • High current
  • Low VCEsat
  • ESD robust
  • High current gain
  • High cut-off frequency
  • Low profile package
  • Linear gain (Beta)

Applications

  • Load switching
  • Battery charging
  • External pass transistor
  • DC-DC converter
  • Complimentary driver
  • Current extension and low drop-out regulation
  • Cathode florescent lamp drive
  • Peripheral driver - LEDs, motors, and relays
View Results ( 23 ) Page
Parça Numarası Veri Sayfası Paket / Kasa Transistör Polaritesi Kollektör - Verici Voltaj VCBO Maks Kollektör-Emitör Doygunluk Voltajı Maksimum DC Kollektör Akımı Pd - Güç Dağılımı Kazanç Bant Genişliği Ürünü fT
NSS60200LT1G NSS60200LT1G Veri Sayfası SOT-23-3 PNP 60 V 180 mV 2 A 540 mW 100 MHz
NSS40302PDR2G NSS40302PDR2G Veri Sayfası SOIC-8 NPN, PNP 40 V 82 mV, 135 mV 3 A 783 mW 100 MHz
NSS60101DMTTBG NSS60101DMTTBG Veri Sayfası NPN 60 V 130 mV 1 A 2.27 W 180 MHz
NSS40301CTWG NSS40301CTWG Veri Sayfası LFPAK-4
NSS40301MDR2G NSS40301MDR2G Veri Sayfası SOIC-8 NPN 40 V 82 mV 3 A 783 mW 100 MHz
NSV1C301CTWG NSV1C301CTWG Veri Sayfası LFPAK-4
NSS12100UW3TCG NSS12100UW3TCG Veri Sayfası WDFN3 PNP 12 V 400 mV 1 A 1.1 W 200 MHz
NSS1C301CTWG NSS1C301CTWG Veri Sayfası LFPAK-4
NSS20200DMTTBG NSS20200DMTTBG Veri Sayfası WDFN6 20 V 250 mV
NSS40300DDR2G NSS40300DDR2G Veri Sayfası SOIC-8 PNP 40 V 135 mV 3 A 783 mW 100 MHz
Yayınlandı: 2024-05-14 | Güncellenmiş: 2025-10-27