SemiQ GCMS040B120S1-E1 1200V SiC COPACK Power Module
SemiQ GCMS040B120S1-E1 1200V SiC COPACK Power Module is simple to drive, very rugged, and easy to mount with high-speed switching SiC MOSFETs. The GCMS040B120S1-E1 supplies freewheeling SiC SBD with zero reverse recovery. The device provides low switching losses and junction-to-case thermal resistance. The SemiQ GCMS040B120S1-E1 Power Module offers a low QRR at high temperatures and allows direct mounting to the heatsink in an isolated package.Features
- High-speed switching SiC MOSFETs
- Freewheeling SiC SBD with zero reverse recovery
- Simple to drive
- Kelvin reference for stable operation
Applications
- Photovoltaic inverters
- Battery chargers
- Server power supplies
- Energy storage systems
Specifications
- 1200V VDS
- 37mΩ RDSon
- 57A ID (TC=25°C)
- +175°C TJ maximum
Package Style
Yayınlandı: 2023-02-27
| Güncellenmiş: 2023-03-09