Semtech GS1660A & GS1661A HD/SD SDI Receivers
Semtech GS1660A and GS1661A HD/SD SDI Receivers include complete SMPTE processing, as per 292M and SMPTE 259M-C. The SMPTE processing features can be bypassed to support signals with other coding schemes. The device features an integrated re-clocker, an internal VCO, and a wide Input Jitter Tolerance (IJT) of 0.7UI. A serial digital loop through output is provided, which can be configured to output either reclocked or non-reclocked serial digital data. The Serial Digital Output can be connected to an external Cable Driver. The device operates in one of four basic modes: SMPTE mode, DVB-ASI mode, Data-Through mode, or Standby mode.Features
- Operation at 1.485Gb/s, 1.485/1.001Gb/s and 270Mb/s
- Supports SMPTE 292M, SMPTE 259M-C and DVB-ASI
- Integrated Reclocker with low phase noise integrated VCO
- Serial digital reclocked, or non-reclocked output
- Ancillary data extraction
- Parallel data bus selectable as either 20-bit or 10-bit
- Comprehensive error detection and correction features
- Output H, V, F or CEA 861 Timing Signals
- 1.2V digital core power supply, 1.2V and 3.3V analog power supplies, and selectable 1.8V or 3.3V I/O power supply
- GSPI Host Interface
- -20ºC to +85ºC operating temperature range
- Low power operation (typically 280mW)
- Small 11mm x 11mm 100-ball BGA package
- Pb-free and RoHS compliant
Applications
- Monitors
- Camera control units
- Multiviewers
- Production switchers
- Master control switchers
- VTRs
- Video servers
- Encoders/decoders
- Up/down/cross converters
- Audio de-embedders
- Format detectors
- Test and measurement equipment
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| GS1661AIBE3 | ![]() |
Video IC'leri SD / HD SDI Receiver - with EQ, no audio |
| GS1660-IBE3 | ![]() |
Video IC'leri BGA-100 Pin |
| GS1660AIBE3 | ![]() |
Video IC'leri SD / HD SDI Receiver - no audio |
| GS1661-IBE3 | ![]() |
Video IC'leri BGA-100 Pin |
Yayınlandı: 2022-11-03
| Güncellenmiş: 2022-11-09