Semtech GS2970A SDI Receiver

Semtech GS2970A SDI Receiver integrates all the high-speed, mixed-signal components (deserializer, VCO, adaptive cable equalizer, eclocker) and SMPTE digital video and audio processing required to receive SDI Video. Grouping all these components in one package reduces the PCB footprint required to implement an SDI receiver, offers superior jitter performance, and greatly reduces system costs.

Semtech GS2970A offers complete SMPTE processing, as per SMPTE 425M, 292, and SMPTE 259M-C. The SMPTE processing features can be bypassed to support signals with other coding schemes. The device features an Integrated Reclocker with an internal VCO and a wide Input Jitter Tolerance (IJT) of 0.7UI. A serial digital loop-through output is provided, which can be configured to output either reclocked or non-reclocked serial digital data. The serial digital output can be connected to an external cable driver.

The GS2970A device operates in one of four basic modes: SMPTE mode, DVB-ASI mode, Data-Through mode or Standby mode.

The GS2970A also includes an integrated SMPTE compliant audio de-embedder, supporting AES/EBU and I2S, and two other industry standard serial digital formats with audio clock generation, further reducing overall system costs.

Features

  • Operation at 2.970Gb/s, 2.970/1.001Gb/s, 1.485Gb/s, 1.485/1.001Gb/s, and 270Mb/s
  • Supports SMPTE 425M (Level A and Level B), SMPTE 424M, SMPTE 292, SMPTE 259M-C, and DVB-ASI
  • Integrated Reclocker
  • Integrated low phase noise VCO
  • Serial digital reclocked, or non-reclocked loop-through output
  • Integrated audio de-embedder for 8 channels of 48kHz audio
  • Integrated audio clock generator
  • Ancillary data extraction
  • Optional conversion from SMPTE 425M Level B to Level A for 1080p 50/59.94/60 4:2:2 10-bit inputs
  • Parallel data bus selectable as either 20-bit or 10-bit
  • Comprehensive error detection and correction features
  • Output H, V, F, or CEA 861 timing signals
  • 1.2V digital core power supply, 1.2V and 3.3V analog power supplies, and selectable 1.8V or 3.3V I/O power supply
  • GSPI host interface
  • -20ºC to +85ºC operating temperature range
  • Low power operation (typically 350mW)
  • Small 11mm x 11mm 100-ball BGA package
  • Pb-free and RoHS compliant

Applications

  • Single Link (3G-SDI) to Dual Link (HD-SDI) converters
  • 1080p50/60 monitor
  • Multi-format downconverter
  • Multi-input video monitoring system
  • Multi-format audio de-embedder modules
  • Multi-format digital VTR/video server

Block Diagram

Semtech GS2970A SDI Receiver
Yayınlandı: 2019-01-18 | Güncellenmiş: 2023-06-19