Semtech GS2971A Evaluation Kit

Semtech GS2971A Evaluation Kit is designed for the GS2971A, GS2961A, and GS2988 receivers. The GS2971A is a 3G/HD/SD-SDI receiver with EQ and audio. The GS2961A is a 3G/HD/SD-SDI receiver with EQ and no audio. The GS2988 is a 3G CD receiver individually.

The Semtech GS2971A Evaluation Kit features GUI control thru a USB dongle, audio (AES or I2S) 8-channel output, serial-parallel with SMPTE de-scramble, and loop thru output.

Features

  • GUI Control (Thru USB dongle)
  • Audio (AES or I2S) 8-ch output
  • Serial – Parallel with SMPTE descramble
  • Loop thru output

Output Diagram

Infographic - Semtech GS2971A Evaluation Kit

Block Diagram

Block Diagram - Semtech GS2971A Evaluation Kit
Yayınlandı: 2020-07-01 | Güncellenmiş: 2024-12-05