Semtech GS2972 3G/HD/SD-SDI Serializers

Semtech GS2972 3G/HD/SD-SDI Serializers generate an SMPTE ST 424, SMPTE ST 292, SMPTE ST 259-C, or DVB-ASI compliant serial digital output signal. The integrated Narrow BW PLL allows the device to accept parallel clocks with high input jitter. The devices provide an SMPTE-compliant serial digital output. The device can operate in four basic user-selectable modes: SMPTE mode, DVB-ASI mode, data-through mode, or standby mode.

Features

  • Operation at 2.970Gb/s, 2.970/1.001Gb/s, 1.485Gb/s, 1.485/1.001Gb/s and 270Mb/s
  • Supports SMPTE ST 425 (Level A and Level B), SMPTE ST 424, SMPTE ST 292, SMPTE ST 259-C and DVB-ASI
  • Integrated cable driver
  • Integrated, low-noise VCO
  • Integrated narrow-bandwidth PLL
  • Integrated audio embedder for up to 8 channels of 48kHz audio
  • Ancillary data insertion
  • Optional conversion from SMPTE ST 425 Level A to Level B for 1080p 50/60 4:2:2 10-bit
  • Parallel data bus selectable as either 20-bit or 10-bit
  • SMPTE video processing, including TRS calculation and insertion, line number calculation and insertion, line-based CRC calculation and insertion, illegal code re-mapping, SMPTE ST 352 payload identifier generation and insertion
  • GSPI host interface
  • +1.2V digital core power supply, +1.2V, and +3.3V analog power supplies, and selectable +1.8V or +3.3V I/O power supply
  • -20ºC to +85ºC operating temperature range
  • Low power operation (typically at 400mW, including cable driver)
  • Small 11mm x 11mm 100-ball BGA package
  • Pb-free and RoHS compliant

Applications

  • 1080p 50/60 camera/camcorder
  • Dual-link (HD-SDI) to single-link (3G-SDI) converter
  • Multi-format audio embedder module
  • Multi-format digital VTR/video server
  • Multi-format presentation switcher (output stage)
  • 3Gb/s SDI test signal generator

Block Diagram

Semtech GS2972 3G/HD/SD-SDI Serializers
Yayınlandı: 2022-11-03 | Güncellenmiş: 2023-05-18