Semtech LR1121 Multi-Band LoRa® Transceiver

Semtech LR1121 Multi-Band LoRa® Transceiver is an ultra-low, long-range LoRa transceiver that supports terrestrial ISM band communications in the sub-GHz and global 2.4GHz spectrum, as well as S-Band support for satellite connectivity. For all varieties of LPWAN use cases, the LR1121 supports any combination of LoRa, (G)FSK, and Long Range FHSS (LR-FHSS) modulations.

The Semtech LR1121 complies with the physical layer requirements of the LoRa Alliance® LoRaWAN® specification while remaining configurable to meet different application requirements and proprietary protocols. The transceiver is suitable for systems targeting compliance with radio standards, including but not limited to ETSI EN 300 220, FCC CFR 47 Part 15, ARIB, and Chinese regulatory requirements.

Features

  • Low-power high-sensitivity LoRa/(G)FSK half-duplex RF transceiver
  • Worldwide ISM frequency bands support in the range 150 - 960MHz (sub-GHz) and 2.4GHz, as well as 2.1GHz S-Band
  • Low noise figure RX front-end for enhanced LoRa/(G) FSK sensitivity
  • High power PA path +22dBm in the sub-GHz band
  • PA path up to +11.5dBm in the 2.4GHz band
  • LR-FHSS modulator
  • Integrated PA regulator supply selector to simplify dual power +15/+22dBm with one board implementation (sub-GHz)
  • Able to support worldwide multi-region BOM, the circuit adapts to matching networks to satisfy regulatory limits
  • Fully compatible with SX1261/2/8 devices and the LoRaWAN standard, defined by the LoRa Alliance
  • Cryptographic Engine
    • Supports AES-128 encryption/decryption-based algorithms
    • Handles device parameters such as DevEUI and JoinEUI, as defined by the LoRa Alliance
    • Protects confidential information, such as encryption keys, against unauthorized access
    • Stores of NwkKey, and AppKey, as defined in the LoRaWAN standard

Applications

  • Smart meters
  • Building automation
  • Agricultural sensors
  • Smart cities
  • Retail store sensors
  • Asset tracking
  • Street lights
  • Parking sensors
  • Environmental sensors
  • Safety and security sensors
  • Remote control applications
  • Home automation and appliances
  • Radio-controlled toys and drones

Simplified Block Diagram

Block Diagram - Semtech LR1121 Multi-Band LoRa® Transceiver
Yayınlandı: 2023-03-21 | Güncellenmiş: 2024-10-10