Semtech LR1121DVK1TxKS Development Kits

Semtech LR1121DVK1TxKS Development Kits feature the Semtech LoRa Connect LR1121 transceiver. Each Semtech LR1121DVK1TxKS kit's RF front-end and antennas are configured for the LoRa® 868MHz (LR1121DVK1TBKS), 915MHz (LR1121DVK1TCKS), or 490MHz (LR1121DVK1TGKS) Industrial, Scientific, and Medical (ISM) band, as well as for the global 2.4GHz ISM band.

Features

  • Based on the LR1121 transceiver
  • Four PCB layers
  • Region and frequency bands
    • 868MHz and 2.4GHz (Europe)
    • 915MHz and 2.4GHz (North America)
    • 490MHz and 2.4GHz (China)
  • 32MHz crystal reference clock
  • RF matching RF switch
  • Tx out power
    • 14dBm (sub-GHz) and 11.5dBm (2.4GHz) (Europe)
    • 22dBm (sub-GHz) and 11.5dBm (2.4GHz) (North America)
    • 20dBm (sub-GHz) and 11.5dBm (2.4GHz) (China)
  • Each development kit contains the following RF modules
    • PCB version number is E655V01A
    • Single RF module part number is LR1121MB1DIS

Applications

  • Smart meters
  • Building automation
  • Agricultural sensors
  • Smart cities
  • Retail store sensors
  • Asset tracking
  • Street lights
  • Parking sensors
  • Environmental sensors
  • Safety and security sensors
  • Remote control applications
  • Home automation and appliances
  • Radio-controlled toys and drones
Yayınlandı: 2023-03-22 | Güncellenmiş: 2023-06-15