Semtech RClamp0594P 4-Line Surge & ESD Protection

Semtech RClamp0594P RailClamp® 4-Line Surge and ESD Protection are RailClamp TVS arrays with ultra-low capacitance ESD protection. The devices are designed to protect high-speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).

Features

  • Transient Protection to
    • IEC 61000-4-2
      • RCLAMP0594P (ESD) ±17kV (Air), ±12kV (Contact)
      • RCLAMP0594PWQ (ESD) ±20kV (Air), ±17kV (Contact)
    • IEC 61000-4-4
      • (EFT) 40A (5/50ns)
    • IEC 61000-4-5
      • RCLAMP0594P (Lightning) 6A (8/20µs)
      • RCLAMP0594PWQ (Lightning) 5A (8/20µs)
    • ISO-10605
      • RCLAMP0594PWQ (ESD) 30kV (Air), 25kV (Contact)
  • Qualified to AEC-Q100 (Grade 1) and AEC-Q101
  • Protects four high-speed data lines
  • Package design optimized for high-speed lines
  • 5V working voltage
  • Low clamping voltage
  • 0.3pF typical (I/O to I/O) low capacitance 
  • Solid-state silicon-avalanche technology

Applications

  • Automotive applications
  • HDMI 2.0
    • Embedded Display Port (eDP)
    • Display Port
    • LVDS
    • V-by-One

Functional Schematic

Schematic - Semtech RClamp0594P 4-Line Surge & ESD Protection
Yayınlandı: 2022-06-20 | Güncellenmiş: 2023-05-18