Semtech RClamp03301H-RClamp0801H ESD & EOS Protection

Semtech RClamp03301H-RClamp0801H RailClamp® ESD and EOS Protection are specifically developed to protect high-speed Ethernet lines. The low capacitance ESD protection devices feature beneficial characteristics for board-level protection, including fast response time, low operating and clamping voltage, without device degradation.

The RClamp03301H-RClamp0801H devices have a large cross-sectional area for conducting high surge capability of 30A to 36A (tp = 8/20μs). The devices provide a typical capacitance of only 3.3pF and 3.6pF, which is excellent for high-speed lines. Each device will protect one high-speed data line.

The Semtech RClamp03301H-RClamp0801H is in a 2-pin SOD-323 package with leads finished with lead-free matte tin. The devices can protect 3.3V, 5V, and 8V systems. The small size, low capacitance, and high ESD and surge capability make the protectors ideal for use in industrial and telecom applications.

Features

  • High ESD withstand voltage
  • IEC 61000-4-2 (ESD) at 30kV (Contact), 30kV (Air)
  • IEC 61000-4-5 (Lightning) at 30A to 36A (tp = 8/20μs)
  • Protects one high-speed data line
  • 3.3V, 5V, and 8V working voltage
  • Low capacitance of 3.3pF and 3.6pF typical
  • Solid-state silicon-avalanche technology

Applications

  • Telecom
  • Industrial
  • 10/100/1000 Ethernet
  • DOCSIS modems
  • USB 2.0

Specifications

  • SOD-323 package
  • Pb-free, halogen-free, RoHS/WEEE compliant
  • Lead finish
  • Marking code
  • Tape and reel packaging
Application Circuit Diagram - Semtech RClamp03301H-RClamp0801H ESD & EOS Protection
Yayınlandı: 2025-06-25 | Güncellenmiş: 2025-07-03