Semtech RClamp®03331PWQ ESD & EOS Protection Device
Semtech RClamp®03331PWQ Low Capacitance ESD and EOS Protection Device is designed to provide ESD and secondary surge protection on antennas and high-speed data ports. This device employs snap-back or “crow-bar” technology to minimize the clamping voltage. The RClamp03331PWQ ESD and EOS protection device offers a low leakage current and is grade 1 qualified for AEC-Q100 and AEC-Q101. ESD characteristics are highlighted by high ESD withstand voltages of ±30kV (air) and ±25kV (contact) per IEC 61000-4-2. This device comes in a DFN 1mm x 0.6mm x 0.55mm 2-lead package. Typical applications include antenna, USB 3.2, Low-Voltage Differential Signaling (LVDS), automotive, and industrial equipment.Features
- Ultra-small package
- Protects one line
- Low ESD clamping voltage
- Low leakage current
- Low dynamic resistance
- Side wettable flanks
- Solid-state silicon-avalanche technology
Specifications
- ESD withstand voltage (per IEC 61000-4-2):
- ±30kV air
- ±25kV contact
- ±3.3V working voltage
- 0.35pF typical low capacitance
- Qualified to AEC-Q100 and AEC-Q101, grade 1
- 1mm x 0.6mm x 0.55mm 2-lead DFN package
- Pb-free, halogen-free, and RoHS/WEEE-compliant
Applications
- Antenna
- USB 3.2
- Low-Voltage Differential Signaling (LVDS)
- Automotive
- Industrial equipment
Outline Drawing: DFN 2-Lead
Yayınlandı: 2024-06-22
| Güncellenmiş: 2024-07-31