Semtech RClamp0524PA Ultralow Capacitance TVS Arrays
Semtech RClamp0524PA Ultralow Capacitance TVS Arrays are designed to protect high-speed data interfaces and sensitive components connected to high-speed data and transmission lines. Semtech RClamp0524PA protects from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). The RClamp®0524PA has a typical capacitance of only 0.30pF between I/O pins which can be used on circuits operating in excess of 3GHz without signal attenuation. The RClamp0524PA meets IEC 61000-4-2 ESD immunity requirements. The RClamp0524PA will protect four lines.
Features
- ESD protection for high-speed data lines to IEC 61000-4-2 (ESD) ±17kV (air) ±12kV (contact), IEC 61000-4-5 (Lightning) 5A (8/20μs), IEC 61000-4-4 (EFT) 40A (5/50ns)
- Package design for high-speed lines
- Flow-Through design
- Protects two or four I/O lines
- 0.3pF typical capacitance (I/O to I/O)
- Low clamping voltage
- 5V operating voltage
- Solid-state silicon-avalanche technology
Applications
- High-definition multi-media interface
- Digital visual interface (DVI)
- DisplayPort™ interface
- MDDI ports
- PCI express
- eSATA interfaces
Circuit Diagram
Yayınlandı: 2017-08-07
| Güncellenmiş: 2026-06-18