Semtech RClamp0524PQ RailClamp® TVS Array

Semtech RClamp0524PQ RailClamp® TVS Array is an ultra-low capacitance ESD protection device developed for high-speed data interface protection. Semtech RClamp0524PQ protects the sensitive components connected to high-speed data and transmission lines from overvoltage generated by ESD, CDE, or EFT.

The TVS array generates a typical capacitance of only 0.3pF between I/O pins. This allows circuit operations in excess of 3GHz to be used without significant signal attenuation. At 5V working voltage, the array protects four high-speed data lines. RClamp0524PQ offers a high ESD withstand voltage of ±15kV per IEC 61000-4-2 and a typical 0.43Ω low dynamic resistance. Other features include solid-state silicon-avalanche technology and a simplified PCB layout via a flow-through package design. RClamp0524PQ RailClamp TVS array is qualified to AEC-Q100, Grade 1 (-40°C to +125°C) for automotive applications and is in a 10-pin SLP2510P8 package.

Features

  • Transient protection
    • IEC 61000-4-2 (ESD) 25kV (Air), 15kV (Contact)
    • IEC 61000-4-4 (EFT) 4kV (5/50ns)
    • IEC 61000-4-5 (Lightning) 5A (8/20µs)
    • ISO-10605 (ESD) 20kV (Air), 12kV (Contact)
  • 5V working voltage protection
  • Qualified to AEC-Q100, Grade 1
  • Protects 4 I/O lines
  • 0.8pF maximum (I/O to GND) capacitance
  • 0.43Ω (typical) dynamic resistance
  • Solid-state silicon-avalanche technology

Applications

  • Automotive
  • Digital visual interface
  • Industrial equipment
  • HDMI
  • MDDI Ports
  • PCI express

Specifications

  • SLP2510P8 package
  • Lead-free, halogen-free, RoHS/WEEE compliant
  • UL94V-0 molding compound flammability rating
  • 2.5mm x 1.0mm x 0.58mm package

Functional Diagram

Block Diagram - Semtech RClamp0524PQ RailClamp® TVS Array
Yayınlandı: 2017-06-13 | Güncellenmiş: 2023-11-02