Semtech RClamp2271ZC ESD Protection/TVS Diode

Semtech RClamp2271ZC ESD Protection/TVS Diode is specifically designed to protect sensitive electronics from damage or latch-up due to ESD. This device offers desirable characteristics for board-level protection, including a fast response time, low operating and clamping voltage, and no device degradation. Each device protects one high-speed data line operating up to 22V. Available in a 2-lead DFN 0.60mm x 0.30mm x 0.25mm package with lead-free NiAu finished leads, the Semtech RClamp2271ZC gives users the flexibility to protect single lines in applications where arrays are not practical. The combination of a small size and high ESD surge capability makes the RClamp2271ZC ideal for use in portable applications.

Features

  • High ESD withstand voltage
    • IEC 61000-4-2 (ESD) - 8kV (contact), 15kV (air)
    • IEC 61000-4-5 (Lightning) - 2A (tp = 8/20μs)
  • Ultra-small 2-lead DFN package, 0.60mm x 0.30mm x 0.25mm
  • Protects one data line
  • ±22V working voltage
  • Low ESD clamping voltage
  • Low 0.2pF (maximum) capacitance
  • Low 0.4Ω (typical) dynamic resistance
  • Solid-state silicon-avalanche technology
  • Lead-free, Halogen-free, and RoHS/WEEE-compliant

Applications

  • RF antennas
  • FM antennas
  • Near Field Communication (NFC) lines
  • Internet of Things (IoT) devices
  • USB Type-C®

Specifications

  • 12W maximum peak pulse power (tp = 8/20μs)
  • 2A maximum peak pulse current (tp = 8/20μs)
  • 22V maximum reverse stand-off voltage
  • 24V to 32V reverse breakdown voltage range
  • 24V minimum trigger voltage
  • 50nA maximum reverse leakage current, <1nA typical
  • 5.5V to 6.0V maximum clamping voltage range
  • 6.9V to 11V typical ESD clamping voltage range
  • 0.5Ω typical dynamic resistance
  • 0.2pF maximum junction capacitance, 0.15pF typical
  • -40°C to +85°C operating temperature range

Schematic

Schematic - Semtech RClamp2271ZC ESD Protection/TVS Diode
Yayınlandı: 2025-10-09 | Güncellenmiş: 2025-10-16