Semtech RClamp® 3552TQ ESD Protection Array
Semtech RClamp® 3552TQ ESD Protection Array provides ESD protection to an IEC 61000-4-2 on highspeed ports. The 3552TQ Array utilizes Semtech’s proprietary low-voltage technology, designed to minimize the ESD peak clamping and TLP clamping voltage. RClamp 3552TQ devices feature a snap-back mode that retreats to a low on-state voltage when the device's breakdown voltage is exceeded. The snap-back mode results in an advantage in lowering the overall ESD clamping voltage. The ESD clamping voltage is minimized when the 3552TQ is in the on-state mode, where the dynamic resistance is typically 0.30Ω.Features
- Transient protection to
- IEC 61000-4-2 (ESD) 20kV (Air), 17kV (Contact)
- IEC 61000-4-4 (EFT) 4kV (5/50ns)
- IEC 61000-4-5 (Lightning) 4A (8/20μs)
- Qualified to AEC-Q100, Grade 1
- Package design optimized for high-speed lines
- Protects up to two data lines
- 3.5V working voltage
- 0.40pF maximum low capacitance
- 0.30Ω (typical) dynamic resistance
- Solid-State Silicon-Avalanche technology
Applications
- USB 2.0/USB 3.0
- LVDS
- MIPI/MDDI
- MyDP
- Audio ports
Videos
Additional Resource
Yayınlandı: 2019-03-19
| Güncellenmiş: 2023-06-20