Semtech SC189 Step Down Regulators

Semtech SC189 Step Down Regulators deliver up to 1.5A output current in either an ultra-small 2mm x 2mm, low profile package, or a low-cost SOT23-5 package. With only three external filter components, the SC189 is a complete step-down regulator solution. The SC189 Regulators feature an input voltage range of 2.9V to 5.5V with either factory-programmed outputs from 1.0V to 3.3V or adjustable output via an external resistor divider.

The converter allows small L/C filtering components by operating at a fixed 2.5MHz switching frequency. Compatible with chip inductors and capacitors, the voltage mode architecture offers a minimum PCB footprint and lowest overall system cost. A total 25mm2 footprint and a <1mm solution height are achievable, making the SC189 the ideal solution for high-density systems.

The Semtech SC189 Step Down Regulators provide protections to safeguard the device and system under fault conditions. These include input under-voltage, output overvoltage, output short circuit, and over-temperature protection.

The SC189 is offered in a thermally enhanced, 2mm x 2mm x 0.6mm MLPD-UT6 or SOT23-5 package.

Features

  • 2.9V to 5.5V VIN range
  • 1.0V to 3.3V VOUT options
  • Up to 1.5A output current
  • Ultra-small footprint, <1mm height solution
  • 2.5MHz switching frequency
  • Efficiency up to 93%
  • Low output noise across load range
  • Excellent transient response
  • Start up into pre-bias output
  • 100% Duty-cycle low dropout operation
  • <1µA Shutdown current
  • Internal soft start
  • Input under-voltage lockout
  • Output over-voltage, current limit protection
  • Over-temperature protection
  • Adjustable output voltage
  • Available in SOT23-5 package and 2mm x 2mm x 0.6mm thermally enhanced MLPD-UT6 package
  • -40°C to +85°C temperature range
  • Fully WEEE and RoHS compliant

Applications

  • Bluetooth radios
  • DSC and PMPs
  • GPS devices
  • xDSL systems
  • POL regulators
  • Portable HDD
  • Wireless LAN

Typical Application

Application Circuit Diagram - Semtech SC189 Step Down Regulators
Yayınlandı: 2020-07-27 | Güncellenmiş: 2024-12-05