Semtech SC42 Low Input & Dropout Regulators
Semtech SC42 Low Input/Very Low Dropout 2A Regulators offer high performance and a positive voltage, designed for use in applications requiring very low input and very low dropout voltage. The SC42 Regulators operate with a Vin as low as 1.4V and with an output voltage programmable as low as 0.5V.The Semtech SC42 Regulators are produced with ultra-low dropout and are ideal for applications where Vout is very close to Vin. An enable pin further reduces power dissipation while the device is shut down. The output voltage can be set via an external divider or fixed settings, depending on how the ADJ or FB pin is configured. The SC42 provides excellent regulation over the line, load, and temperature variations.
The SC42 is available in the SOIC-8-EDP (Exposed Die Pad) package.
Applications
- Telecom/networking cards
- Motherboards/peripheral cards
- Industrial
- Wireless infrastructure
- Set top boxes
- Medical equipment
- Notebook computers
- Battery powered systems
Typical Application
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| SC4216HSETRT | ![]() |
LDO Voltaj Regülatörleri VLI/VLDO 3A REG W/ENABLE |
| SC4216STRT | ![]() |
LDO Voltaj Regülatörleri LOW INPUT/OUTPUT 3A REG |
| SC4212MLTRT | ![]() |
LDO Voltaj Regülatörleri 500MA LOW VIN LDO LINEAR REG |
| SC4215ASTRT | ![]() |
LDO Voltaj Regülatörleri VRYLW INPT/DRPOUT 2AMP REG W/E |
| SC4211HSTRT | ![]() |
LDO Voltaj Regülatörleri VRYLW INPUT/VRYLW DROPOUT 1AMP |
| SC4205IS-2.5TRT | ![]() |
LDO Voltaj Regülatörleri ULDO 1.5A 2.5V SO-8 |
| SC4212BMLTRC | ![]() |
LDO Voltaj Regülatörleri 1A LOW VIN LDO LINEA |
| SC4212LMLTRC | ![]() |
LDO Voltaj Regülatörleri 1A LOW VIN LDO LINEAR REG |
Yayınlandı: 2020-07-27
| Güncellenmiş: 2024-12-05