Semtech SX1230 Integrated Transmitter IC

Semtech SX1230 Integrated Transmitter IC is a fully integrated transmitter that operates in the 315MHz, 434MHz, 868MHz, and 915MHz license-free ISM bands. The SX1230 features bit rates up to 600kbits/sec with +17dBm to -18dBm programmable output power. The transmitter has two operation modes: a conventional MCU controlled mode and a "stand-alone" mode. These modes enable the SX1230 IC to download configuration and messages from an E2PROM in response to user input. The stand-alone mode makes the SX1230 ideal for miniaturized or low-cost remote keyless entry (RKE) applications. The Semtech SX1230 Integrated Transmitter IC also offers the unique advantage of narrow-band and wideband communication in a range of modulation formats.

Features

  • +17dBm to -18dBm programmable output power
  • Bit rates up to 600kbits/sec
  • FSK, GFSK, MSK, GMSK, and OOK modulation
  • Stand-alone mode, no need for a host MCU
  • Consistent RF performance over a 1.8V to 3.7V range
  • On-chip RC timer for timer/wake-up applications
  • Low phase noise (-95dBc/Hz at 50kHz) with automated PLL calibration and fully integrated VCO/loop filter
  • Low battery detection
  • -40°C to +85°C temperature range
  • 4mm2, MLPQ-24 package

Applications

  • Remote keyless entry (RKE)
  • Remote control/security systems
  • Voice and data RF communication links
  • Process and building/home control
  • Active RFID
  • AMR/AMI platforms

Block Diagram

Block Diagram - Semtech SX1230 Integrated Transmitter IC
Yayınlandı: 2016-07-20 | Güncellenmiş: 2022-03-11