Semtech SX1268 LoRa Connect™ LoRa® Transceiver
Semtech SX1268 LoRa Connect™ LoRa® Transceiver is ideal for long-range wireless applications. The SX1268 is designed for long battery life with 4.2mA of active receive current consumption. The SX1268 can transmit up to +22dBm with highly efficient integrated power amplifiers. The device supports LoRa® modulation for LPWAN use cases and (G)FSK modulation for legacy use cases.Features
- LoRa and FSK Modem
- 170dB maximum link budget
- +22dBm or +15dBm high-efficiency PA
- Low RX current of 4.6mA
- Integrated DC-DC converter and LDO
- Programmable bit rate up to 62.5 kbps LoRa and 300kbps FSK
- High sensitivity: down to -148dBm
- 88 dB blocking immunity at 1MHz offset
- Co-channel rejection of 19dB in LoRa mode
- FSK, GFSK, MSK, GMSK, and LoRa modulation
- Built-in bit synchronizer for clock recovery
- Automatic Channel Activity Detection (CAD) with ultra-fast AFC
Applications
- Smart meters
- Supply chain and logistics
- Building automation
- Agricultural sensors
- Smart cities
- Retail store sensors
- Asset tracking
- Street lights
- Parking sensors
- Environmental sensors
- Healthcare
- Safety and security sensors
- Remote control applications
Block Diagram
Yayınlandı: 2022-09-22
| Güncellenmiş: 2024-10-10