Semtech TClamp® Low Capacitance TVS Arrays

Semtech TClamp® Low Capacitance Transient Voltage Suppressor (TVS) Arrays are designed to protect high-speed data interfaces. TClamp TVS Arrays protect sensitive components connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and lightning.

These Semtech dual-channel transient voltage suppressors deliver protection while presenting a minimal line-to-line capacitance. Robust surge ratings for high-surge lightning protection help communication, data interface, and xDSL equipment makers achieve compliance with the industry’s stringent EMC (electromagnetic compatibility) immunity requirements.

Features

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD)
    • IEC 61000-4-4 (EFT)
    • IEC 61000-4-5 (Lightning)
  • Low capacitance
  • Low operating voltages
  • Extremely low clamping voltage
  • ESD protection + EMI/RFI filtering
  • Single-line and multi-line protection
  • Small package solutions save board space
  • Solid-state silicon-avalanche technology
  • Pb-free, halogen-free, RoHS/WEEE compliant
  • UL 94V-0 molding compound flammability rating 

Applications

  • ADSLx/VDSLx secondary protection
  • VDSL2 Class-H line driver secondary protection
  • Modems
  • Set-top boxes
  • Telecom interfaces
  • Access equipment
  • Central office equipment
  • Ethernet
  • Customer premise equipment
Yayınlandı: 2022-09-14 | Güncellenmiş: 2022-09-19