Semtech Transmitter and Transceiver Development Tools

Semtech Transmitter and Transceiver Development Tools demonstrate the functionality of the SX1211, SX1230, and SX1231 transmitter and transceiver ICs and provide tools to help with system design. These USB-based evaluation tools allow simple and easy evaluation and connection using an FTDI USB Bridge to the USB type "A" interface of a host PC. All the necessary PC software and documentation are on the included CD-ROM.

Semtech Transceiver Evaluation Kit demonstrates the functionality of the SX1211 and SX1212 transceiver ICs and provides tools to help with system design. This USB-based evaluation tool allows simple and easy evaluation and connects using an FTDI USB Bridge to the USB type "A" interface of a host PC.

Semtech Transmitter Evaluation Kits demonstrate the functionality of the SX1230, SX1231, SX1232, SX1233, SX1235, and SX1243 transmitter ICs. The kit provides tools to help with system design and allows simple and easy evaluation. The kits connect using an FTDI USB Bridge to the USB type "A" interface of a host PC.

Semtech SX1239 Receiver is a highly integrated RF receiver capable of operation over a wide frequency range. These ranges include the 433MHz, 868MHz, and 915MHz license-free ISM frequency bands. The receiver features a highly integrated architecture that allows for a minimum of external components. All major RF communication parameters are programmable and most of them can be dynamically set.

Yayınlandı: 2016-05-19 | Güncellenmiş: 2025-05-02