Semtech TS13401 Neo-Iso™ Solid State Relay Driver
Semtech TS13401 Neo-Iso™ Solid State Relay Driver is a galvanically isolated 60V power FET driver with bi-directional blocking, sensing, and power transfer. This relay driver supports different sensing modes to sample the switch state, load current, supply voltage, and device temperature. Semtech TS13401 Relay Driver supports power transfer from the system's AC supply to the low-voltage controller domain. This relay driver features low quiescent operating currents and a single control signal for all input commands. TS13401 relay driver also offers several protection features. This driver features a switch that opens in self-protection if the current exceeds the over-current limit or if the device temperature limit is exceeded.Features
- Low quiescent operating currents
- 15μA in ON state
- 2mA in sensing mode
- Switch to controller scalable galvanic isolation
- Single control input for input commands
- Sensing modes for system data acquisition
- Switch characteristics:
- Bi-directional blocking in OFF state
- Up to 60V FETs supported
- Up to 10A current during inrush
- 5A continuous operation
- Operating modes
- Zero-cross ON or OFF
- Immediate ON or OFF
- Dithering mode for system power-sharing
- Switch state polling
Specifications
- -40ºC to 125ºC junction operating temperature range
- -65ºC to 150ºC storage temperature range
- 24VRMS typical AC switch voltage
- 1µs typical clock period
Applications
- Power load or rail switching
- Input supply multiplexing
- Isolated power supplies
- Solid-state relays
- HVAC control
- Sprinkler control
- Internet of Things (IoT)
Block Diagram
Yayınlandı: 2017-10-04
| Güncellenmiş: 2022-05-27