Semtech TS13501EVB Evaluation Board
Semtech TS13501EVB Evaluation Board is designed to quickly and easily demonstrate the TS13501. The TS13501 Neo-Iso™ Solid State Relay offers bi-directional blocking at 36V power with DC or AC switching. The TS13501 additionally produces galvanic isolation between the control system and load. Semtech TS13501EVB Evaluation Board gives developers a starting point for designs based on the TS13501 Relay.Features
- 36V power DC/AC switching
- Transient-immune serial protocol
Schematic
Yayınlandı: 2019-03-19
| Güncellenmiş: 2023-06-16