Semtech TS30041 & TS30042 DC/DC Buck Regulators

Semtech TS30041 and TS30042 DC/DC Buck Regulators are designed for high-performance applications requiring up to 40V input range in a wide range of markets such as industrial, telecommunications, and consumer. These synchronous switching regulators include fully integrated power switches, internal compensation, and full fault protection. Semtech TS30041 and TS30042 DC/DC Buck Regulators offer a switching frequency of 1MHz. This enables the use of small filter components resulting in minimal board space and reduced costs.

TS30041 and TS30042 Buck Regulators utilize current mode feedback in normal regulation PWM mode. When the regulator is placed in standby (EN is low), the device draws less than 10uA quiescent current.

The TS30041 and TS30042 integrate a wide range of protection circuitry including input supply under-voltage lockout, output voltage soft start, current limit, and thermal shutdown. These devices include supervisory reporting through the PG (Power Good) open drain output to interface other components in the system.

Features

  • 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V fixed output voltage choices with ±2% output tolerance
  • 4.5V to 40.0V (42.0V Abs max) input voltage rating
  • 1MHz ±10% fixed switching frequency
  • 1A (TS30041), 2A (TS30042) continuous output current
  • Up to 95% efficiency
  • Current mode PWM control with PFM mode for improved light load efficiency
  • Voltage supervisor for VOUT reported at the Power Good (PG) pin
  • Input supply under voltage lockout
  • Soft start for controlled startup with no overshoot
  • Full protection for over-current, over-temperature, and VOUT over-voltage
  • SYNC function on EN/SYNC pin to control switching frequency
  • Less than 10uA in standby mode
  • Low external component count

Applications

  • On-card switching regulators
  • Set-top boxes
  • Industrial power supplies

Specifications

  • -40°C to +125°C junction operating temperature range
  • 16-pin QFN (3x3) package
  • Lead-free
  • Halogen Free
  • RoHS/WEEE compliant

Pin Configuration

Semtech TS30041 & TS30042 DC/DC Buck Regulators
Yayınlandı: 2017-01-04 | Güncellenmiş: 2022-05-20