Semtech μClamp®xx71P High-Power TVS Diodes

Semtech µClampxx71P High-Power TVS Diodes protect sensitive electronics from EOS, lightning, CDE, or ESD type damage or latch-up on one data or power line. These diodes feature large cross-sectional area junctions that conduct high transient currents. The µClampxx71P High-Power TVS Diodes feature fast response times, low operating and clamping voltages, and no device degradation.

The µClampxx71P Diodes are available in a 2-pin SGP1610N2 (1.6mm x 1.0mm x 0.57mm) package with lead-free NiPdAu finished leads. Low clamping voltage and high surge current capability make these diodes ideal for harsh transient environments and various operating voltage options are available.

Applications include automotive applications, battery protection, USB Type-C™, smartphones and accessories, digital lines, and more.

Features

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) 30kV (air), 30kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 20A to 80A (8/20μs)
  • Protects one data or power line
  • Low leakage current
  • High peak pulse current capability
  • 5V, 8V, 10V, 12V, 15V, 18V, 22V, 26V, and 36V operating voltage options
  • AEC-Q100 qualified for automotive applications
  • Solid-state silicon-avalanche technology
  • Lead-free, Halogen-free, and RoHS/WEEE compliant

Applications

  • Cellular handsets and accessories
  • USB voltage bus
  • Battery protection
  • Digital lines
  • Proximity sensors
  • Automotive

Specifications

  • SGP1610N2 package (1.6mm x 1.0mm x 0.57mm)
  • NiPdAu lead finish
  • 1200W to 1500W maximum peak pulse power
  • Temperature ranges
    • -40°C to +125°C operating
    • -55°C to +150°C storage
  • 5V to 36V maximum reverse stand-off voltage range
  • 6V to 44V reverse breakdown voltage range
  • <10nA typical reverse leakage current
  • 18A to 80A peak pulse current range
  • 10V to 80V clamping voltage range
  • 0.05Ω to 0.29Ω typical dynamic resistance range
  • 150pF to 675pF maximum junction capacitance range

Videos

Dimensions and Schematic

Semtech μClamp®xx71P High-Power TVS Diodes
Yayınlandı: 2016-11-22 | Güncellenmiş: 2026-05-20