Sierra Wireless / Semtech FX30 Octave™ Programmable IoT Cellular Gateways
Sierra Wireless / Semtech FX30 Octave™ Programmable IoT Cellular Gateways are small, rugged programmable IoT gateways designed for mission-critical industrial applications. The FX30 and FX30S 3G/4G LTE cellular gateways provide a rich set of IoT Application Programming Interfaces (APIs) in a secure, embedded application environment that integrates tightly with the cloud. These devices enable swift, scalable/global deployments of IoT applications for any connected machine or infrastructure. The gateways ship with Octave, Sierra Wireless’ all-in-one edge-to-cloud solution that helps scale from proof of concept to commercial deployment.Offering unparalleled flexibility, the FX30 devices are available in both Ethernet and serial variants and support a variety of industrial protocols such as Modbus RTU and Modbus TCP. An IoT connector expansion slot is also available for hardware extensions such as CANopen and additional GPIOs. Offering best-in-class low power consumption, the devices consume less than 1W in idle mode and 2mW in ultra-low power mode, making them ideal for solar and battery-powered applications. FX30 Octave includes a SIM pre-provisioned for global connectivity and an
innovative pay-as-you-go pricing model, significantly reducing the logistics of SIM procurement and data plan management.
Features
- Pre-provisioned with SIM for global LTE connectivity, pre-certified for global deployments
- Purpose-built to fit into machines and infrastructure equipment with Modbus protocol support
- Enables secure data collection, data orchestration, actions, and edge-to-cloud integration via the Octave solution
- Comprehensive built-in interfaces to connect easily to any system, plus flexible hardware expansion
- Meets MIL-STD-810 standard for vibration and mechanical shock
- Compatible technologies
- Embedded Legato application framework
- AirVantage FOTA edition
- IoT expansion card
- M2M cloud, AirVantage ready certified
- Octave edge-to-cloud solution
Applications
- Smart metering
- Gas/water meters
- Street lighting
- Patient monitoring
- Asset tracking
- EV charging
- Industrial automation
Specifications
- LTE Cat-M1/NB1, EDGE, GSM, and GPRS air interfaces
- Frequency bands
- B1, B2, B3, B4, B5, B8, B12, B13, B17, B18, B19, B20, B26, and B28 for 4G LTE
- 850, 900, 1800, and 1900 for 2G EDGE/GSM/GPRS
- 4.75VDC to 32VDC power voltage range
- WP7702 radio module
- Application processor
- ARM® Cortex™-A7 processor
- 1.3GHz core frequency
- 128MB RAM (used by Octave main processes)
- 256MB Flash (used by Octave main processes) with a minimum of 100,000 write cycles
- Interfaces
- 10/100BASE-T RJ45 Ethernet (FX30 only)
- UART configurable RS232/RS485 Sub-D9 (FX30S only)
- USB V2.0 micro-B connector
- 1x signal and 1x user LED
- IOs
- 1x digital input or internal pull-up control
- 1x digital input, internal pull-up control, or analog input
- 1x digital input, internal pull-up control, or digital output
- Pushbutton for user app (GPIO)
- SMA cellular antenna
- SMA GNSS antenna with active bias
- 1x IoT hardware extension connector
- Bracket for screw/wall and DIN rail mounting
- A-GPS, GLONASS, and GALILEO location services
- ESD
- 8KV contact discharge
- 15KV air discharge
- -30°C to +75°C operating temperature range
- 95% relative humidity over a temperature range of +20°C to +60°C
- Dimensions
- 75mm x 60mm x 32mm excluding connectors
- 82mm x 60mm x 32mm for FX30 including connectors
- 86mm x 60mm x 32mm for FX30S including connectors
Yayınlandı: 2024-02-06
| Güncellenmiş: 2024-03-04