Semtech uClamp5591P μClamp® TVS Diode

Semtech uClamp5591P μClamp® TVS Diode is designed to protect sensitive electronics from damage or latch-up due to EOS, lightning, CDE, and ESD. This diode offers desirable characteristics for board-level protection, including fast response time, low operating and clamping voltage, and no device degradation. The uClamp5591P diode features large cross-sectional area junctions for conducting high transient currents. This diode provides high surge current capability (20A, tp=8/20μs). The uClamp5591P diode comes in a DFN 1mm x 0.6mm x 0.50mm 2-lead package. Typical applications include 5.5V VBus protection, tablets, personal computers, instrumentation, and CCTV cameras.

Features

  • Protects one line
  • Transient protection for VBus and data lines to:
    • IEC 61000-4-2 (ESD): ±20kV (contact) and ±20kV (air)
    • IEC 61000-4-5 (lightning): 20A (8/20μs)
  • Low ESD clamping voltage
  • 5.5V working voltage
  • Low reverse leakage current
  • Solid-state silicon-avalanche technology
  • DFN 1mm x 0.6mm x 0.50mm 2-lead package
  • UL 94V-0 molding compound flammability rating
  • Pb and halogen-free
  • RoHS/WEEE compliant

Applications

  • 5.5V VBus protection
  • Tablets
  • Personal computers
  • Instrumentation
  • CCTV cameras

Schematic and Pin Configuration

Schematic - Semtech uClamp5591P μClamp® TVS Diode

Dimension Diagram

Semtech uClamp5591P μClamp® TVS Diode
Yayınlandı: 2025-06-19 | Güncellenmiş: 2025-07-02