BEI Sensors / Sensata DSM9H Incremental Encoders

BEI Sensors / Sensata DSM9H Incremental Encoders meet the demands for functional safety for the most diverse industrial applications. The encoders are usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849 and suitable for safe motor feedback according to IEC 61800-5-2. Features include digital TTL/RS422 or HTL Push-pull or sine/cosine with 1Vpp output and a maximum RPM of 6000. There are two shaft lengths available, 11mm or 12mm. The robust aluminum, 90mm housing offers excellent resistance to shocks / vibrations and is rated IP66.

Features

  • Usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849
  • Suitable for safe motor feedback according to IEC 61800-5-2
  • Especially designed for heavy-duty (steel, paper, wood – mills, cranes …)
  • Aluminium (DSM9H) or stainless steel (DSM9X) version available
  • 90mm encoder, 11mm and 12mm solid shaft
  • IP66 protection level
  • –20°C to +85°C temperature range
  • 5VDC or 11/30VDC power supply
  • Digital TTL/RS422 or HTL Push-pull or sine/cosine 1Vpp output
  • Available resolution up to 2048 ppr
  • Connector or cable output – side or end orientation

Applications

  • Automation, motor control
  • Robotics, AGVs
  • Metal Fabrication
  • Mills, Energy
    • Conventional and Alternative Energy Generation and Distribution
  • Trucks
  • Tire manufacturing
  • Crash testing
  • Automotive parts assembly
  • Food and Beverage
    • Equipment cleaning

Dimensions

BEI Sensors / Sensata DSM9H Incremental Encoders

Videos

Yayınlandı: 2018-06-19 | Güncellenmiş: 2022-08-11