BEI Sensors / Sensata DSM5H Incremental Encoders
BEI Sensors / Sensata DSM5H Incremental Encoders meet the demands for functional safety for the most diverse industrial applications. The encoders are usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849 and suitable for safe motor feedback according to IEC 61800-5-2. Features include digital TTL/RS422 or HTL or sine/cosine with 1Vpp output and a maximum RPM of 6000. There are three shaft lengths available, 6mm, 9.52mm, or 10mm. The robust aluminum, IP65, housing offers excellent resistance to shocks / vibrations and is rated IP65.Features
- Usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849
- Suitable for safe motor feedback according to IEC 61800-5-2
- Robustness and excellent resistance to shocks / vibrations
- 58mm encoder, solid shaft 6mm, 9.52mm, or 10mm
- High protection level: IP65
- High performances in temperature –20°C to +85°C
- Power supply 5VDC or 11/30VDC
- Digital TTL/RS422 or HTL or sine/cosine 1Vpp output
- Resolution up to 2500ppr
- Connector or cable output – side or end orientation
- Stainless steel version available in option
Applications
- Automation, motor control
- Robotics, AGVs
- Metal fabrication
- Mills, Energy
- Conventional and Alternative Energy Generation and Distribution
- Trucks
- Tire manufacturing
- Crash testing
- Automotive parts assembly
- Food and Beverage
- Equipment Cleaning
Dimensions
Videos
Additional Resources
Yayınlandı: 2018-06-13
| Güncellenmiş: 2022-08-11