BEI Sensors / Sensata DSO5H Incremental Encoders

BEI Sensors / Sensata DSO5H Incremental Encoders meet the demands for functional safety for the most diverse industrial applications. The encoders are usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849 and suitable for safe motor feedback according to IEC 61800-5-2. Features include digital TTL/RS422 or HTL Push-pull or sine/cosine with 1Vpp output and maximum RPM of 4000. The BEI Sensors / Sensata DSO5H shaft length is standard 14mm. The robust aluminum, 58mm housing offers excellent resistance to shocks/vibrations and is rated IP65.

Features

  • Usable up to SIL 3 / PLe according to IEC 61508 / IEC 13849
  • Suitable for safe motor feedback according to IEC 61800-5-2
  • Robustness and excellent resistance to shocks / vibrations
  • 58mm encoder, through shaft, standard 14mm
  • IP65 protection level
  • –20°C to +85°C temperature range
  • 5VDC or 11/30VDC power supply
  • Digital TTL/RS422 or HTL Push-pull or sine/cosine 1Vpp output
  • Available resolution up to 2500ppr
  • Connector or cable output, side orientation
  • Adapted anti-rotation system

Applications

  • Automation, motor control
  • Robotics, AGVs
  • Metal fabrication
  • Mills, Energy
    • Conventional and alternative energy generation and distribution
  • Trucks
  • Tire manufacturing
  • Crash testing
  • Automotive parts assembly
  • Food and Beverage
    • Equipment cleaning

Dimensions

BEI Sensors / Sensata DSO5H Incremental Encoders

Videos

Yayınlandı: 2018-06-19 | Güncellenmiş: 2022-08-11