Crydom / Sensata HAC Solid State Contactors

Crydom HAC Series Panel Mount Solid State Contactors (SSCs) are created for control of high power AC loads such as heaters, motors, lights, pumps, solenoids, transformers, etc., where long life and reliable AC switching are required. The HAC Series offers AC solid state power control through Crydom's AC power switching technology and control circuitry. Advanced thermal design provides performance for loads rated up to 150Arms from 48VAC to 660VAC.

The HAC Series features a heavy duty 74 x 104mm panel mounted industrial package with efficient thermal design and large .375in/9.5mm power terminals with high torque strength, that are ideal for large wire sizes. The HAC Series is available with either AC or DC control, zero voltage or instantaneous output turn-on and optional installed thermal pad for use in a wide variety of heating, lighting and motion control applications. The HAC Series is CE compliant with both the Low Voltage and EMC Directives, RoHS and China RoHS and is UL recognized.

Features

  • Load Voltage range 24VAC to 660VAC
  • AC or DC input control options
  • Locking Input Connector
  • Optional Transient Protection & installed Thermal Pad
  • 150A AC Load Ratings @ 40ºC ambient with 0.25ºC/W heat sink
  • Single Pole Single Throw Normally Open operation (SPST/N.O.)
  • LED Input Status indicator standard
  • UL & cUL recognized

Applications

  • Ovens
  • Furnaces (glass, ceramics, metal)
  • Big illumination systems
  • Thermal treatments
  • Autoclaves for composites
  • Dryers for paper mills
  • Packaging machinery
  • Process controls
Yayınlandı: 2015-07-06 | Güncellenmiş: 2022-03-11