Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs)
Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12VAC to 660VAC and the CMX series with ratings from 3A to 20A at 60VDC to 200VDC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.Features
- CX series
- AC or DC control input
- Back-to-back SCR output for heavy industrial loads
- Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output
- Ratings of 5A at 660VAC
- SCR output for heavy industrial loads
- UL, CSA, and TUV certified
- -10°C to +80°C ambient operating temperature range
- CMX series
- DC control input
- Ratings of 3A at 200VDC, 6A at 100VDC, 10A at 100VDC, and 20A at 60VDC
- Easily paralleled for high current applications
- MOSFET output
- Low on-state impedance
- -30°C to +80°C ambient operating temperature range
- Both series
- SIP style
- PCB mount
- Long life
- Quiet operation
- Minimum electrical noise
- Low power consumption
- Shock and vibration resistant
- Ideal for harsh environments
- High compatibility with control systems
- Reduced weight
- Position insensitive
- Fast switching
- Magnetic noise immunity
- CE compliant to EN60950-1
Applications
- Motion control
- Conveyor systems
- Solar trackers
- Fans
- Solenoids
- Valve control
- Elevators
- Lifts and hoists
- Exercise equipment
- Heating control
- Professional food equipment
- Plastic molding / extrusion machinery
- HVAC&R
- Soldering equipment
- Power control
- Power supplies
- Transformers
- Regulators
- Inverters
- Converters
- Uninterruptible power supply (UPS) systems
- Any loads not specifically for heating, lighting, or motion control
- Lighting control
- Theatrical
- Warehouse
- Commercial
Thermal Derating Graphs
Yayınlandı: 2023-03-29
| Güncellenmiş: 2023-04-11