Crydom / Sensata D06D DC Output Panel-Mount Solid State Relays
Crydom / Sensata D06D DC Output Panel-Mount Solid State Relays offer ratings from 60A to 100A, a control voltage range from 3.5VDC to 32VDC, and a -40°C to +100°C operating temperature range. The D06D relays allow for multiple units to be hooked up in parallel for increasing current, and they offer a low-impedance MOSFET output to minimize total power dissipation. These relays are able to switch up to 60VDC, making them suitable for most standard applications for either resistive or inductive loads. Crydom / Sensata D06D Solid State Relays are ideal for motion control, heating control, power control, and lighting control.Features
- MOSFET output
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- DC control
Applications
- Motion control
- Heating control
- Power control
- Lighting control
Specifications
- 60A to 100A load current at 60VDC
- 3.5VDC to 32VDC control voltage
- 10mA minimum input current
- 100μs maximum turn-on time
- 150μs maximum turn-off time
- 8pF maximum capacitance
- UL 94V-0 housing material
- Aluminum baseplate
- -40°C to +100°C operating temperature range
- EMC compliant to level 3
- Epoxy-free design
- UL approved, CE compliant to EN 60950-1
Additional Resources
Yayınlandı: 2024-10-25
| Güncellenmiş: 2024-11-11