Crydom / Sensata Nova22 DR22C DIN-Rail Solid State Relays
Crydom / Sensata Nova22 DR22C DIN-Rail Solid State Relays (SSRs) are available in a slim 22.5mm industrial package that reduces cabinet space without sacrificing performance. These powerful and ready-to-use SSRs include an integral low-depth heat sink and a robust back-to-back SCR output rated for up to 32A at 600VAC. This design provides engineers with a compact solution to switch small and medium AC loads. The DR22C series is TÜV and cURus approved, CE compliant, and includes built-in overvoltage protection and IP20 touch-safe housing. Crydom / Sensata Nova22 DR22C SSRs offer high power density in a convenient contactor configuration, making them ideal for applications where the depth of the control panel is limited. Typical applications include heating, motion, power, and lighting control.Features
- Output ratings up to 32A at 600VAC
- Built-in overvoltage protection
- Contactor configuration
- Integral heat sink eliminates the need for complex thermal calculations
- DBC substrate for superior thermal performance
- IP20 touch-safe housing
- Removable input connector with spring type terminals
- AC or DC control
- TÜV and cURus approved, CE compliant
Applications
- Industrial ovens
- Plastic injection molding equipment
- Packaging equipment
- Access control
- Material handling
- Professional cooking equipment
- Lighting control
- HVAC&R
Application Examples
Product Overview
Additional Resources
Yayınlandı: 2025-02-10
| Güncellenmiş: 2025-02-13