Crydom / Sensata Dual Panel Mount SSR - Evolution Dual

Crydom introduces the Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series which offers an improved mechanical and thermal design that provides higher capacity outputs (25A & 50A rating per channel @ 40ºC) and significantly increased power density. The Evolution Dual Relays feature 120, 240, and 480VAC operating voltage ratings, 4 to 15, 15 to 32, and 4 to 32VDC control input options, and SCR output for heavy industrial loads. Options available for the Crydom Dual Panel Mount SSR Evolution Dual Series are four input termination, top-bottom or left-right output screw connections, and zero voltage or random turn-on available. Input status LED indicators for each channel are standard. Crydom Dual Panel Mount SSR - Evolution Dual are CE and RoHS compliant, pending UL, and cUL recognition.

Features

  • 25A and 50A output rating per channel @ 40ºC
  • 120/240 and 480VAC operating voltage rating
  • 4-15, 15-32, and 4-32VDC control input options
  • Four input termination options available
  • Top-bottom or left-right output screw connections available
  • Zero voltage or random turn-on available
  • SCR output for heavy industrial loads
  • Industry-standard panel mount package
  • IP20 Protective cover available
  • Input status LED indicators for each channel
  • CE and RoHS compliant, pending UL and cUL recognition

Connections Diagrams

Yayınlandı: 2009-08-14 | Güncellenmiş: 2022-03-11