Gigavac GX11 Series Contactors

Gigavac GX11 Series Contactors offer a 12VDC to 800VDC voltage range and are rugged EPIC® seal rated to +175°C. GX11 contactors are not position sensitive and can be mounted in any position for ease of installation, and they feature chassis-level power terminals, so there is no need for specially routed power cables, special bus bars, or special lugs. The rugged EPIC seal design reduces the risk of fire or meltdown in overcurrent conditions and is the same technology used for advanced aerospace programs. Gigavac GX11 Series Contactors feature built-in coil suppression for all DC coils, saving engineers from having to add external coil suppression.

Features

  • Chassis-level power terminals
  • Rugged EPIC seal rated to +175°C
  • Hermetically sealed
  • Option high-efficiency dual DC coils
  • Built-in coil suppression
  • Not position sensitive

Specifications

  • Standards
    • UL 1604 for Class I and II, Div 2, and Class III
    • IP67 for temporary water immersion for 30 minutes
    • IP69K for pressure washing
    • SAE J1171 for external ignition protection
    • ISO 8846 for protection against ignition around flammable gasses
  • Stainless steel nuts and mounting inserts
  • 0.15mΩ to 0.3mΩ typical contact resistance
  • 1M cycles of mechanical life
  • MIL-STD-810 salt fog
  • -55°C to +85°C operating temperature range
Yayınlandı: 2023-03-13 | Güncellenmiş: 2024-11-15