Gigavac GX22 Series Contactors
Gigavac GX22 Series Contactors are hermetically sealed switches designed for high-performance applications up to 800VDC and 225+ Amps. These contactors feature IP67 and IP69K ratings, offering exceptional durability against water and dust. The EPIC® seal ensures reliability in extreme temperatures up to 175°C, reiterating the reduced risk of fire or meltdown in overcurrent conditions. The GX22 contractors offer built-in coil suppression for all DC coils and employ stainless steel nuts, washers, and mounting inserts for years of corrosion-free service. These contractors are ideal for hazardous environments, adhering to UL1604 and SAE J1171 standards, making them suitable for industrial, automotive, and aerospace applications.Features
- 225+ Amp contactors
- Rugged EPIC® seal rated to 175°C:
- Reduced risk of fire or meltdown in overcurrent conditions (the same technology used for advanced aerospace programs)
- Hermetically sealed – UL recognized:
- UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30 minutes
- IP69K for pressure washing
- SAE J1171 for external ignition protection
- ISO8846 for protection against ignition around flammable gasses
- High-efficiency dual DC coils:
- Very low 12VDC or 24VDC continuous coil power with no EMI emissions or crosstalk on your system control power
- Ideal for battery-powered systems or where low power is needed
- Built-in coil suppression for all DC coils saves engineering time and parts costs compared to adding external coil suppression
- Stainless steel nuts and mounting inserts for years of corrosion-free service
- Not position sensitive:
- Can be mounted in any position for ease of installation
Applications
- Industrial
- Automotive
- Aerospace
Power Switching and Current Carry Ratings
Yayınlandı: 2024-11-27
| Güncellenmiş: 2024-12-13