Gigavac GX23 DC Contactors
Gigavac GX23 DC Contactors feature rugged EPIC® seal rated to 175°C, hermetically sealed, and high-efficiency dual DC coils. These contactors incorporate stand-up mounting with integrated safety covers and built-in coil suppression for all DC coils. The GX23 DC contactors feature 1,000,000 cycles of mechanical life, 12ms maximum release time, 100MΩ insulation resistance, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors can be mounted in any position for ease of installation. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.Features
- Stand-up mounting with integrated safety cover
- Hermetically sealed:
- UL1604 for Class I and II, Div 2 and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30min, IP69K for pressure washing, and SAE J1171 - external
ignition protection - ISO8846 for protection against ignition around flammable gasses
- High-efficiency dual DC coils
- Built-in coil suppression for all DC coils
- Stainless steel nuts and mounting inserts
- Can be mounted in any position for ease of installation
- Rugged EPIC® seal rated to 175°C
Specifications
- 1,000,000 cycles of mechanical life
- 12ms maximum release time
- 100MΩ insulation resistance
- 2200VRMS dielectric at sea level (leakage <1mA)
- Exceeds IP67 and IP69K environmental seals
- MIL-STD-810 salt fog
Yayınlandı: 2024-11-19
| Güncellenmiş: 2024-12-03