Gigavac GX46 DC Contactors
Gigavac GX46 DC Contactors feature 1,000,000 cycles of mechanical life, 7ms maximum release time, 100MΩ insulation resistance, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors offer rugged EPIC® seal rated to 175°C, hermetically sealed, and high-efficiency dual DC coils. The GX46 DC contactors incorporate built-in coil suppression for all DC coils and can be mounted in any position for ease of installation. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.Features
- Rugged EPIC® seal rated to 175°C
- Hermetically sealed:
- UL1604 for Class I and II, Div 2 and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30min, and SAE J1171 - external ignition protection
- ISO8846 for protection against ignition around flammable gasses
- High-efficiency dual DC coils
- Built-in coil suppression for all DC coils
- Stainless steel screws, washers, and mounting inserts
- Can be mounted in any position for ease of installation
Specifications
- 1,000,000 cycles of mechanical life
- 7ms maximum release time
- 100MΩ insulation resistance
- 2200VRMS dielectric at sea level (leakage <1mA)
- Exceeds IP67 and IP69K environmental seals
- MIL-STD-810 salt fog
- -55°C to 85°C operating temperature range
Applications
- Heavy trucks and equipment
- Buses
- Emergency vehicles
- Electric and hybrid vehicles
- Boats
- Light rail
- Mining, oil, and factory automation
- Solar, wind, and wave power systems
- Power management systems for battery charging, fuel cells, and battery backup
Yayınlandı: 2024-11-26
| Güncellenmiş: 2024-12-06