Gigavac GXNC14 Series Contactors
Gigavac GXNC14 Series Contactors offer a 350A maximum current rating, 0.15mΩ to 0.3mΩ typical contact resistance, and 1,000,000 cycles of mechanical life. These contactors are hermetically sealed and have a rugged EPIC® seal rated to +175°C, reducing the risk of fire or meltdown in overcurrent conditions. The built-in coil suppression for all DC coils ensures engineers don't need to add external coil suppression. Not position sensitive, these contactors can be mounted in any position for ease of installation, while the chassis-level power terminals mean there is no need for specially routed power cables, special bus bars, or special lugs. Gigavac GXNC14 Series Contactors have stainless steel nuts and mounting inserts, providing years of corrosion-free service.Features
- Chassis-level power terminals
- Rugged EPIC seal rated to +175°C
- Hermetically sealed
- High-efficiency dual DC coils
- Built-in coil suppression for all DC coils
- Not position sensitive
Specifications
- 350A maximum current rating
- 0.15mΩ to 0.3mΩ typical contact resistance
- 1M cycles of mechanical life
- 12ms maximum operate time
- MIL-STD-810 salt fog
- 12VDC, 24VDC, or 48VDC continuous coil voltage
- -55°C to +85°C operating temperature range
- Certifications
- UL 1604 for Class I and II, Div 2, and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30 minutes
- IP69K for pressure washing
- SAE J1171 - external ignition protection
- ISO 8846 for protection against ignition around flammable gasses
Additional Resources
Yayınlandı: 2023-03-13
| Güncellenmiş: 2023-03-23