Gigavac GXSB15/16 Current Sensing Contactors
Gigavac GXSB15/16 Current Sensing Contactors offer chassis-level power terminals that do not require specially routed power cables, bus bars, or lugs. These contactors feature rugged EPIC® seals rated at 175°C to reduce the risk of fire or meltdown in overcurrent conditions. The GXSB15/16 contactors include built-in coil suppression for all DC coils, stainless steel nuts, and mounting inserts. These contactors operate at 12VDC or 24VDC continuous coil power with no EMI emissions. The GXSB15/16 current sensing contactors are hermetically sealed with IP67 and IP69K ratings. Typical applications include heavy trucks and equipment, buses, emergency vehicles, electric and hybrid vehicles, boats, light rail, mining, oil, and factory automation.Features
- Chassis-level power terminals: No need for specially routed power cables, special bus bars, or special lugs
- Rugged EPIC® seal rated at 175°C to reduce risk of fire or meltdown in overcurrent conditions, and the same technology is used for advanced aerospace programs
- Hermetically sealed to meet:
- UL1604 for Class I and II, Div 2 and Class III for use in hazardous locations
- IP67 for temporary water immersion for 30 minutes
- IP69K for pressure washing
- SAE J1171 - external ignition protection
- ISO8846 for protection against ignition around flammable gasses
- High-efficiency dual DC coils with very low 12VDC or 24VDC continuous coil power and no EMI emissions or crosstalk on the system control power
- Built-in coil suppression for all DC coils saves engineering time and parts cost to add external coil suppression
- Stainless steel nuts and mounting inserts, for years of corrosion-free service
- Not position sensitive and can be mounted in any position for ease of installation
Specifications
- 1,000,000 cycles mechanical life
- 15G vibration, sinusoidal (500Hz to 2000Hz peak)
- 2200VRMS dielectric at sea level (leakage <1mA)
- Exceeds IP67 and IP69K environmental seal
- MIL-STD-810 salt fog
Applications
- Heavy trucks and equipment
- Buses
- Emergency vehicles
- Electric and hybrid vehicles
- Boats
- Light rail
- Mining, oil, and factory automation
- Solar, wind, and wave power systems
- Power management systems for battery charging, fuel cells, and battery backup
Dimensions Diagram
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Bobin Voltajı | Kontak Akım Derecelendirmesi | Kutup sayısı | Yükseklik | Uzunluk | Tip | Bobin Akımı |
|---|---|---|---|---|---|---|---|---|
| GXSB15CEB | ![]() |
24 VDC | 350 A | 2 Pole | 60.4 mm | 137.2 mm | Hermetic Sealed | 97 mA |
| GXSB15CEC | ![]() |
24 VDC | 350 A | 2 Pole | 60.4 mm | 137.2 mm | Hermetic Sealed | 97 mA |
| GXSB16BEB | ![]() |
12 VDC | 600 A | 2 Pole | 76.2 mm | 137.2 mm | Current Sensing | 640 mA |
| GXSB16CE | ![]() |
24 VDC | 600 A | 1 Pole | 76.2 mm | 137.2 mm | Current Sensing | 320 mA |
| GXSB16CEB | ![]() |
24 VDC | 600 A | 2 Pole | 76.2 mm | 137.2 mm | Current Sensing | 320 mA |
| GXSB16CEC | ![]() |
24 VDC | 600 A | 2 Pole | 76.2 mm | 137.2 mm | Current Sensing | 320 mA |
Yayınlandı: 2024-11-27
| Güncellenmiş: 2024-12-06