Gigavac HX200 Contactors
Gigavac HX200 Contactors offer a small, compact design and are designed to meet UL 1604 for hazardous locations. These contactors feature high-efficiency dual DC coils that boast low 12VDC, 24VDC, or 48VDC continuous power ratings and emit no EMI or cross-talk on the system control power. Additional features include stand-up mounting, a patented EPIC® hermetic seal, and UL 509 recognition. Gigavac HX200 Contactors are suitable for inverter systems, combiner boxes, battery-powered systems, and DC arc fault interrupter systems.Features
- Small, compact design
- High-efficiency dual DC coils
- No exposed arcing to open air environments
- Stand-up mounting
- Patented EPIC hermetic seal
Applications
- Solar
- Photovoltaic
- Inverter systems
- Battery packs
- Combiner boxes
- DC arc fault interrupter systems
- High-voltage DC systems
- Battery-powered systems
Specifications
- UL 508 recognized
- 350A conventional thermal current
- Load break rated for 1000VDC systems
- Exceeds IP67/69 specifications
- 12VDC, 24VDC, or 48VDC continuous power coils
- 1M cycles of mechanical life
- 0.4mΩ maximum contact resistance
- 20ms maximum operate time
- 12ms maximum release time
- -55°C to +85°C operating temperature range
Dimensions
Yayınlandı: 2024-11-25
| Güncellenmiş: 2024-12-10