Gigavac HX21 Series Contactors

Gigavac HX21 Series Contactors offer a 1000VDC rated insulation voltage, 350A conventional thermal current, and 13ms typical operate time. These contactors feature low 12VDC, 24VDC, or 48VDC continuous power coils with no EMI emissions or cross-talk on the system control power, suitable for battery-powered systems or where low coil power consumption is needed. HX21 series contactors have stand-up mounting with an integrated safety cover for touch-safe protection. Gigavac HX21 Series Contactors are ideal for inverter systems, battery packs, combiner boxes, DC arc fault interrupter systems, or any other high-voltage DC systems.

Features

  • Compact design
  • High-efficiency dual DC coils
  • Stand-up mounting with integrated safety cover
  • Patented EPIC® hermetic seal

Applications

  • Solar
  • Photovoltaic
  • Inverter systems
  • Battery packs
  • Combiner boxes
  • DC arc fault interrupter systems
  • High-voltage DC systems

Specifications

  • UL 508 recognized
  • Load break rated for 1000VDC systems
  • Designed to meet UL 1604 for hazardous locations, Class I and II, Div 2, and Class III
  • Exceeds IP67/IP69 specifications
  • 12VDC, 24VDC, or 48VDC continuous power coils
  • 13ms typical operate time
  • 1M cycles of mechanical life
  • -55°C to +85°C operating temperature range
Yayınlandı: 2023-03-13 | Güncellenmiş: 2024-11-14