Gigavac HXNC241 Series Contactors

Gigavac HXNC241 Series Contactors offer a 200A continuous current rating, 1500VDC rated voltage, and 0.4mΩ maximum contact resistance. These are compact, normally-closed contractors for capacitor discharge and other dump switch applications requiring normally closed contacts. The built-in coil suppression for all DC coils saves the engineer from having to add external coil suppression. Gigavac HXNC241 Series Contactors are not position sensitive and can be mounted in any position for ease of installation.

Features

  • Compact design
  • Built-in coil suppression for all DC coils
  • High-efficiency dual DC coils
  • Not position sensitive
  • Meets CE conformance standards

Specifications

  • 200A continuous current rating
  • 1500VDC rated voltage
  • 13ms typical operate time
  • 1M cycles of mechanical life
  • 100MΩ insulation resistance
  • 0.4mΩ maximum contact resistance
  • -55°C to +85°C operating temperature range
Yayınlandı: 2023-03-13 | Güncellenmiş: 2024-11-14