Gigavac MX Series Heavy-Duty Contactors

Gigavac MX Series Heavy-Duty Contactors feature gas-filled hermetically sealed chambers to protect key contactor components, designed and tested according to MIL-R-6106 standards. The contactors have a ceramic-to-metal braze construction, which allows operation in temperatures up to +100°C. The MX series also provides a dual-coil design for low-power coil operation without PWM or EMI emissions. The Gigavac MX Series Heavy-Duty Contactors are ideal for integrated current and voltage sensing applications.

Features

  • Ceramic to metal braze material
  • Gas-filled hermetic chamber protects key components
  • Exceeds IP69K standards
  • SPST-NO contact arrangement
  • Built-in coil suppression
  • Optional efficient two-coil design with no PWM or EMI emissions
  • MIL-R-6106 specification
  • RoHS compliant

Specifications

  • MX11
    • 150A continuous current rating
    • 150mV max contact voltage drop at 150A
    • 100MΩ min insulation resistance
    • 1500Vrms dielectric withstanding
    • 10Hz to 2000Hz vibration range
    • 0.1mA to 1A switching current range
    • -55°C to +100°C operating temperature range
  • MX12
    • 200A continuous current rating
    • 150mV max contact voltage drop at 200A
    • 100MΩ min insulation resistance
    • 1500Vrms dielectric withstanding
    • 10Hz to 2000Hz vibration range
    • 0.1mA to 1A switching current range
    • -55°C to +100°C operating temperature range
  • MX14
    • 400A continuous current rating
    • 150mV max contact voltage drop at 400A
    • 100MΩ min insulation resistance
    • 1500Vrms dielectric withstanding
    • 10Hz to 2000Hz vibration range
    • 0.1mA to 1A switching current range
    • -55°C to +100°C operating temperature range
  • MX15
    • 500A continuous current rating
    • 150mV max contact voltage drop at 500A
    • 100MΩ min insulation resistance
    • 2200Vrms dielectric withstanding
    • 10Hz to 2000Hz vibration range
    • 0.1mA to 2A switching current range
    • -55°C to +100°C operating temperature range
  • MX16
    • 600A continuous current rating
    • 150mV max contact voltage drop at 600A
    • 100MΩ min insulation resistance
    • 2200Vrms dielectric withstanding
    • 10Hz to 2000Hz vibration range
    • 0.1mA to 2A switching current range
    • -55°C to +90°C operating temperature range
  • MX21
    • 150A continuous current rating
    • 150mV max contact voltage drop at 150A
    • 100MΩ min insulation resistance
    • 1500Vrms dielectric withstanding
    • 10Hz to 2000Hz vibration range
    • 0.1mA to 1A switching current range
    • -55°C to +100°C operating temperature range
  • MX52
    • 200A continuous current rating
    • 150mV max contact voltage drop at 200A
    • 100MΩ min insulation resistance
    • 1500Vrms dielectric withstanding
    • 10Hz to 2000Hz vibration range
    • 0.1mA to 1A switching current range
    • -55°C to +100°C operating temperature range
  • MX110
    • 1000A continuous current rating
    • 150mV max contact voltage drop at 1000A
    • 100MΩ min insulation resistance
    • 1500Vrms dielectric withstanding
    • 10Hz to 2000Hz vibration range
    • 0.1mA to 1A switching current range
    • -55°C to +100°C operating temperature range
Yayınlandı: 2024-06-13 | Güncellenmiş: 2024-06-19